
XMS430G2955IDA38R | |
|---|---|
DigiKey Part Number | XMS430G2955IDA38R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMS430G2955IDA38R |
Description | IC MCU 16BIT 56KB FLASH 38TSSOP |
Customer Reference | |
Detailed Description | MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 56KB (56K x 8) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XMS430G2955IDA38R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | - | |
Base Product Number |

