
551011367-011/NOPB | |
|---|---|
DigiKey Part Number | 551011367-011/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | 551011367-011/NOPB |
Description | EVAL BOARD FOR LM2598 LM2670 |
Customer Reference | |
Detailed Description | LM2598, LM2670, LM2673, LM2676, LM2677, LM2678, LM2679 WEBENCH® Buildit Board DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | LM2598, LM2670, LM2673, LM2676, LM2677, LM2678, LM2679 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,08610 € |



