UCD9080RHBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 45.890
Unit Price: 5,06902 €
Datasheet

Similar


Texas Instruments
In Stock: 6.276
Unit Price: 6,04000 €
Datasheet
Supervisor 8 Channel 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9080RHBRG4

DigiKey Part Number
296-24969-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD9080RHBRG4
Description
IC SUPERVISOR 8 CHANNEL 32VQFN
Customer Reference
Detailed Description
Supervisor 8 Channel 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
UCD9080RHBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
8
Voltage - Threshold
Adjustable/Selectable
Output
-
Reset
Active High/Active Low
Reset Timeout
2µs Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,58818 €10.764,54 €
Manufacturers Standard Package
Unit Price without VAT:3,58818 €
Unit Price with VAT:4,19817 €