Buck Switching Regulator IC Positive 1 Output 15A 40-PowerLFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD74111RVFR

DigiKey Part Number
UCD74111RVFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD74111RVFR
Description
IC REG BUCK 15A 40LQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 15A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
UCD74111RVFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,44108 €10.323,24 €
Manufacturers Standard Package
Unit Price without VAT:3,44108 €
Unit Price with VAT:4,02606 €