
UCC3975PW | |
|---|---|
DigiKey Part Number | 296-12613-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3975PW |
Description | IC TRNSF CNTRLR DUAL FET 8-TSSOP |
Customer Reference | |
Detailed Description | Power Supplies PMIC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3975PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 1mA | |
Voltage - Supply | 3V ~ 13.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

