
UCC28633D | |
|---|---|
DigiKey Part Number | 296-39832-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28633D |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28633D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.75 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 70% | |
Frequency - Switching | 200Hz ~ 120kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,13763 € | 767,90 € |
| Unit Price without VAT: | 1,13763 € |
|---|---|
| Unit Price with VAT: | 1,33103 € |


