UCC2813N-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 748
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 168
Unit Price: 0,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.077
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.658
Unit Price: 0,71000 €
Datasheet
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2813N-0

DigiKey Part Number
296-12055-5-ND
Manufacturer
Manufacturer Product Number
UCC2813N-0
Description
IC REG CTRLR MULT TOPOLOGY 8DIP
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2813N-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6.9V ~ 12V
Frequency - Switching
-
Duty Cycle (Max)
99%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.148 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.148In Stock
Ships from Rochester Electronics, LLC