UCC27423DGNR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 439
Unit Price: 1,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.443
Unit Price: 1,13000 €
Datasheet
Low-Side Gate Driver IC Inverting 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27423DGNR

DigiKey Part Number
296-UCC27423DGNRTR-ND - Tape & Reel (TR)
296-UCC27423DGNRCT-ND - Cut Tape (CT)
296-UCC27423DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27423DGNR
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC27423DGNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48496 €1.212,40 €
5.0000,47345 €2.367,25 €
7.5000,46769 €3.507,68 €
12.5000,46130 €5.766,25 €
17.5000,45757 €8.007,47 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC