
UCC27323DGNR | |
|---|---|
DigiKey Part Number | 296-UCC27323DGNRTR-ND - Tape & Reel (TR) 296-UCC27323DGNRCT-ND - Cut Tape (CT) 296-UCC27323DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27323DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27323DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77200 € | 19,30 € |
| 100 | 0,68430 € | 68,43 € |
| 250 | 0,64244 € | 160,61 € |
| 500 | 0,61716 € | 308,58 € |
| 1.000 | 0,59638 € | 596,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57443 € | 1.436,08 € |
| 5.000 | 0,56121 € | 2.806,05 € |
| 7.500 | 0,55459 € | 4.159,43 € |
| 12.500 | 0,54725 € | 6.840,62 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

