
UCC27212EVM-328 | |
|---|---|
DigiKey Part Number | 296-48099-ND |
Manufacturer | |
Manufacturer Product Number | UCC27212EVM-328 |
Description | EVAL BOARD FOR UCC27212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC27212 - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | UCC27212EVM-328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | UCC27212 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,24000 € | 102,24 € |
| Unit Price without VAT: | 102,24000 € |
|---|---|
| Unit Price with VAT: | 119,62080 € |

