


UCC27211DDAR | |
|---|---|
DigiKey Part Number | 296-30344-2-ND - Tape & Reel (TR) 296-30344-1-ND - Cut Tape (CT) 296-30344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211DDAR |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.3V, 2.8V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41600 € | 14,16 € |
| 25 | 1,29160 € | 32,29 € |
| 100 | 1,15510 € | 115,51 € |
| 250 | 1,08996 € | 272,49 € |
| 500 | 1,05072 € | 525,36 € |
| 1.000 | 1,01843 € | 1.018,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98432 € | 2.460,80 € |
| 5.000 | 0,96378 € | 4.818,90 € |
| 7.500 | 0,95349 € | 7.151,17 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |













