
UC3914DWTR | |
|---|---|
DigiKey Part Number | UC3914DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3914DWTR |
Description | IC HOT SWAP CTRLR GP 18SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3914DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 5V ~ 35V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 12 mA | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |

