
UC3851DWTR | |
|---|---|
DigiKey Part Number | 296-43346-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3851DWTR |
Description | IC OFFLINE SW MULT TOP 18SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology Up to 500kHz 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3851DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 7.8V ~ 32V | |
Duty Cycle | 50% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,96264 € | 27.925,28 € |
| Unit Price without VAT: | 13,96264 € |
|---|---|
| Unit Price with VAT: | 16,33629 € |

