
UC3845ADTR | |
|---|---|
DigiKey Part Number | 296-UC3845ADTR-ND - Tape & Reel (TR) 296-UC3845ADTRCT-ND - Cut Tape (CT) 296-UC3845ADTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845ADTR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845ADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,71480 € | 17,87 € |
| 100 | 0,63250 € | 63,25 € |
| 250 | 0,59332 € | 148,33 € |
| 500 | 0,56972 € | 284,86 € |
| 1.000 | 0,55027 € | 550,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52974 € | 1.324,35 € |
| 5.000 | 0,51737 € | 2.586,85 € |
| 7.500 | 0,51117 € | 3.833,78 € |
| 12.500 | 0,50430 € | 6.303,75 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

