


UA78M09CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19533-2-ND - Tape & Reel (TR) 296-19533-1-ND - Cut Tape (CT) 296-19533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M09CKVURG3 |
Description | IC REG LINEAR 9V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M09CKVURG3 Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 26V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32120 € | 8,03 € |
| 100 | 0,28000 € | 28,00 € |
| 250 | 0,26036 € | 65,09 € |
| 500 | 0,24850 € | 124,25 € |
| 1.000 | 0,23873 € | 238,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22841 € | 571,02 € |
| 5.000 | 0,22219 € | 1.110,95 € |
| 7.500 | 0,21908 € | 1.643,10 € |
| 12.500 | 0,21563 € | 2.695,38 € |
| 17.500 | 0,21362 € | 3.738,35 € |
| 25.000 | 0,21168 € | 5.292,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

