Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0104QPWRQ1

DigiKey Part Number
296-TXU0104QPWRQ1TR-ND - Tape & Reel (TR)
296-TXU0104QPWRQ1CT-ND - Cut Tape (CT)
296-TXU0104QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0104QPWRQ1
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0104QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73600 €7,36 €
250,66600 €16,65 €
1000,58850 €58,85 €
2500,55172 €137,93 €
5000,53454 €267,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,49618 €992,36 €
4.0000,48379 €1.935,16 €
6.0000,47759 €2.865,54 €
10.0000,47071 €4.707,10 €
14.0000,46670 €6.533,80 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,19340 €