
TXB0604DYYR | |
|---|---|
DigiKey Part Number | 296-TXB0604DYYRTR-ND - Tape & Reel (TR) 296-TXB0604DYYRCT-ND - Cut Tape (CT) 296-TXB0604DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0604DYYR |
Description | FOUR-BIT DUAL-SUPPLY, HIGH SPEED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 345Mbps 14-SOT-23-THIN |
Category | Voltage - VCCA 0.9 V ~ 2 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull, Tri-State |
Part Status Active | Data Rate 345Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Channels per Circuit 4 | Supplier Device Package 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56400 € | 14,10 € |
| 100 | 0,49680 € | 49,68 € |
| 250 | 0,46472 € | 116,18 € |
| 500 | 0,44542 € | 222,71 € |
| 1.000 | 0,43302 € | 433,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40989 € | 1.229,67 € |
| 6.000 | 0,40028 € | 2.401,68 € |
| 9.000 | 0,39547 € | 3.559,23 € |
| 15.000 | 0,39014 € | 5.852,10 € |
| 21.000 | 0,38703 € | 8.127,63 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |


