
TUSB2E2211005VBWR | |
|---|---|
DigiKey Part Number | 296-TUSB2E2211005VBWRTR-ND - Tape & Reel (TR) 296-TUSB2E2211005VBWRCT-ND - Cut Tape (CT) 296-TUSB2E2211005VBWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2E2211005VBWR |
Description | TWO-PORT EUSB2 (REV 1.2) TO USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480Mbps 20-WQFN-FCRLF (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN | |
Supplier Device Package | 20-WQFN-FCRLF (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89300 € | 18,93 € |
| 25 | 1,73400 € | 43,35 € |
| 100 | 1,55830 € | 155,83 € |
| 250 | 1,47460 € | 368,65 € |
| 500 | 1,42412 € | 712,06 € |
| 1.000 | 1,38259 € | 1.382,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33129 € | 3.993,87 € |
| 6.000 | 1,30619 € | 7.837,14 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 2,96010 € |

