
TUSB1046A-DCIRNQT | |
|---|---|
DigiKey Part Number | 296-47554-2-ND - Tape & Reel (TR) 296-47554-1-ND - Cut Tape (CT) 296-47554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1046A-DCIRNQT |
Description | 10GBPS TYPEC DP ALT MODE REDRIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1046A-DCIRNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 5,97800 € | 59,78 € |
| 25 | 5,54960 € | 138,74 € |
| 100 | 5,07870 € | 507,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,85432 € | 1.213,58 € |
| 500 | 4,71906 € | 2.359,53 € |
| 750 | 4,65133 € | 3.488,50 € |
| 1.250 | 4,57630 € | 5.720,38 € |
| 1.750 | 4,53245 € | 7.931,79 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 8,99730 € |

