Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 48-BGA MICROSTAR JUNIOR (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2046IZQCT

DigiKey Part Number
TSC2046IZQCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2046IZQCT
Description
IC SCREEN CNTRL 12BIT 48BGA
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 48-BGA MICROSTAR JUNIOR (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TSC2046IZQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
Internal
Voltage - Supply
2.2V ~ 5.25V
Current - Supply
780 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-BGA MICROSTAR JUNIOR (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 9.550 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,22564 €612,82 €
7501,20332 €902,49 €
1.2501,17858 €1.473,22 €
1.7501,16412 €2.037,21 €
2.5001,15021 €2.875,53 €
6.2501,12028 €7.001,75 €
Unit Price without VAT:1,22564 €
Unit Price with VAT:1,43400 €

Other Suppliers on DigiKey

9.550In Stock
Ships from Rochester Electronics, LLC