


TSB43AB21APDT | |
|---|---|
DigiKey Part Number | 296-12698-ND |
Manufacturer | |
Manufacturer Product Number | TSB43AB21APDT |
Description | IC PHY/LINK LAYER CTRLR 128-TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB43AB21APDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Physical Layer Controller | |
Interface | PCI | |
Standards | IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP (14x14) | |
Base Product Number |

