TS3L301DGVR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,15000 €
Datasheet
Networking Switch IC 8 Channel 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3L301DGVR

DigiKey Part Number
296-17534-2-ND - Tape & Reel (TR)
296-17534-1-ND - Cut Tape (CT)
296-17534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3L301DGVR
Description
IC ETHERNET SWITCH 16X8 48TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Networking Switch IC 8 Channel 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3L301DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
8
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
900MHz
Features
10/100,1000 Base-T, LVDS, LVPECL
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,35538 €2.710,76 €
4.0001,32713 €5.308,52 €
6.0001,31298 €7.877,88 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,63250 €