
TS3DV520ERHUR | |
|---|---|
DigiKey Part Number | 296-22730-2-ND - Tape & Reel (TR) 296-22730-1-ND - Cut Tape (CT) 296-22730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DV520ERHUR |
Description | IC VIDEO SWITCH 56WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV520ERHUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | HDMI 1.2a, IEC 61000-4-2 | |
Control Interface | Serial | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95792 € | 1.915,84 € |
| 4.000 | 0,93666 € | 3.746,64 € |
| 6.000 | 0,92601 € | 5.556,06 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

