New Product
1.5A, 2.5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSI3110QDVXRQ1

DigiKey Part Number
296-TPSI3110QDVXRQ1TR-ND - Tape & Reel (TR)
296-TPSI3110QDVXRQ1CT-ND - Cut Tape (CT)
296-TPSI3110QDVXRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI3110QDVXRQ1
Description
AUTOMOTIVE REINFORCED ISOLATED S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5A, 2.5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
1.5A, 2.5A
Current - Peak Output
1.5A, 2.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.5V ~ 5.5V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
16-SSOP
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,63800 €36,38 €
253,35720 €83,93 €
1003,04960 €304,96 €
2503,01396 €753,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,74163 €2.741,63 €
2.0002,68171 €5.363,42 €
3.0002,65170 €7.955,10 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,56920 €