
TPS92641PWPT/NOPB | |
|---|---|
DigiKey Part Number | 296-TPS92641PWPT/NOPBTR-ND - Tape & Reel (TR) 296-TPS92641PWPT/NOPBCT-ND - Cut Tape (CT) 296-TPS92641PWPT/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92641PWPT/NOPB |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92641PWPT/NOPB Models |
Category | Voltage - Supply (Max) 85V |
Manufacturer Texas Instruments | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Min) 7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,47900 € | 24,79 € |
| 25 | 2,27720 € | 56,93 € |
| 100 | 2,05540 € | 205,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77776 € | 444,44 € |
| 500 | 1,71864 € | 859,32 € |
| 750 | 1,68904 € | 1.266,78 € |
| 1.250 | 1,65624 € | 2.070,30 € |
| 1.750 | 1,63707 € | 2.864,87 € |
| 2.500 | 1,61863 € | 4.046,57 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,84930 € |


