IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 76-VQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2564BRVMT

DigiKey Part Number
296-37079-2-ND - Tape & Reel (TR)
296-37079-1-ND - Cut Tape (CT)
296-37079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2564BRVMT
Description
IC RF TXRX BLE 76VQFN
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 76-VQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2564BRVMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, GMSK
Frequency
Data Rate (Max)
4Mbps
Power - Output
12dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
I2S, UART
Voltage - Supply
2.2V ~ 4.8V
Current - Receiving
40.5mA ~ 41.2mA
Current - Transmitting
40.5mA ~ 41.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
76-VQFN Dual Rows, Exposed Pad
Supplier Device Package
76-VQFNP-MR (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,86000 €5,86 €
105,07800 €50,78 €
254,80680 €120,17 €
1004,43310 €443,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,20928 €1.052,32 €
5004,05130 €2.025,65 €
7503,96316 €2.972,37 €
1.2503,85641 €4.820,51 €
1.7503,78863 €6.630,10 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,85620 €