
TPS923655HMDMTR | |
|---|---|
DigiKey Part Number | 296-TPS923655HMDMTR-ND - Tape & Reel (TR) 296-TPS923655HMDMTRCT-ND - Cut Tape (CT) 296-TPS923655HMDMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923655HMDMTR |
Description | IC LED DVR REGULATOR 4A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS923655HMDMTR Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 14-VDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-VSON (4.5x3) |
Voltage - Supply (Max) 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923654DMTR | Texas Instruments | 1.914 | 296-TPS923654DMTRCT-ND | 1,88000 € | Parametric Equivalent |
| TPS923654HMDMTR | Texas Instruments | 2.803 | 296-TPS923654HMDMTRCT-ND | 1,87000 € | Parametric Equivalent |
| TPS923654MDMTR | Texas Instruments | 2.970 | 296-TPS923654MDMTRCT-ND | 2,15000 € | Parametric Equivalent |
| TPS923655DMTR | Texas Instruments | 2.402 | 296-TPS923655DMTRCT-ND | 1,84000 € | Parametric Equivalent |
| TPS923655MDMTR | Texas Instruments | 2.720 | 296-TPS923655MDMTRCT-ND | 2,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,70960 € | 42,74 € |
| 100 | 1,53580 € | 153,58 € |
| 250 | 1,45284 € | 363,21 € |
| 500 | 1,42518 € | 712,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31090 € | 3.932,70 € |
| 6.000 | 1,28603 € | 7.716,18 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |

