
TPS923652DRRR | |
|---|---|
DigiKey Part Number | 296-TPS923652DRRRTR-ND - Tape & Reel (TR) 296-TPS923652DRRRCT-ND - Cut Tape (CT) 296-TPS923652DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923652DRRR |
Description | IC LED DVR REGULATOR 2A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS923652DRRR Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 12-WSON (3x3) |
Voltage - Supply (Max) 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923653DRRR | Texas Instruments | 1.789 | 296-TPS923653DRRRCT-ND | 1,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,14720 € | 28,68 € |
| 100 | 1,02340 € | 102,34 € |
| 250 | 0,96436 € | 241,09 € |
| 500 | 0,92976 € | 464,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86344 € | 2.590,32 € |
| 6.000 | 0,84576 € | 5.074,56 € |
| 9.000 | 0,83691 € | 7.532,19 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |

