
TPS92075DDC/NOPB | |
|---|---|
DigiKey Part Number | 296-TPS92075DDC/NOPBTR-ND - Tape & Reel (TR) 296-TPS92075DDC/NOPBCT-ND - Cut Tape (CT) 296-TPS92075DDC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92075DDC/NOPB |
Description | IC LED DRV OFFL TRIAC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS92075DDC/NOPB Models |
Category | Voltage - Supply (Max) 18V |
Manufacturer Texas Instruments | Dimming Triac |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck), Step-Up (Boost) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-THIN |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 11V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 0,99240 € | 24,81 € |
| 100 | 0,88320 € | 88,32 € |
| 250 | 0,83104 € | 207,76 € |
| 500 | 0,79960 € | 399,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77372 € | 773,72 € |
| 2.000 | 0,75242 € | 1.504,84 € |
| 3.000 | 0,74176 € | 2.225,28 € |
| 5.000 | 0,72994 € | 3.649,70 € |
| 7.000 | 0,72303 € | 5.061,21 € |
| 10.000 | 0,71639 € | 7.163,90 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |




