
TPS826721SIPT | |
|---|---|
DigiKey Part Number | 296-TPS826721SIPTTR-ND - Tape & Reel (TR) 296-TPS826721SIPTCT-ND - Cut Tape (CT) 296-TPS826721SIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS826721SIPT |
Description | DC DC CONVERTER 2.1V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS826721SIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,84960 € | 46,24 € |
| 100 | 1,66420 € | 166,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57576 € | 393,94 € |
| 500 | 1,52246 € | 761,23 € |
| 750 | 1,49576 € | 1.121,82 € |
| 1.250 | 1,46617 € | 1.832,71 € |
| 1.750 | 1,44887 € | 2.535,52 € |
| 2.500 | 1,43224 € | 3.580,60 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

