
TPS7H5020EVM | |
|---|---|
DigiKey Part Number | 296-TPS7H5020EVM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7H5020EVM |
Description | TPS7H5020-SP EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7H5020 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 15V | |
Current - Output | 1A | |
Voltage - Input | 5V ~ 12V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS7H5020 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 361,27260 € |



