
TPS7B8533QWDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8533QWDRCRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8533QWDRCRQ1CT-ND - Cut Tape (CT) 296-TPS7B8533QWDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8533QWDRCRQ1 |
Description | IC REG LINEAR 3.3V 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8533QWDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18400 € | 11,84 € |
| 25 | 1,07760 € | 26,94 € |
| 100 | 0,96060 € | 96,06 € |
| 250 | 0,90484 € | 226,21 € |
| 500 | 0,87124 € | 435,62 € |
| 1.000 | 0,84358 € | 843,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80941 € | 2.428,23 € |
| 6.000 | 0,79269 € | 4.756,14 € |
| 9.000 | 0,78431 € | 7.058,79 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |

