



TPS7B7033QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-53229-2-ND - Tape & Reel (TR) 296-53229-1-ND - Cut Tape (CT) 296-53229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B7033QPWPRQ1 |
Description | IC REG LIN 3.3V 300MA 16-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B7033QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 29.6 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28900 € | 12,89 € |
| 25 | 1,17440 € | 29,36 € |
| 100 | 1,04870 € | 104,87 € |
| 250 | 0,98868 € | 247,17 € |
| 500 | 0,95252 € | 476,26 € |
| 1.000 | 0,92272 € | 922,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89821 € | 1.796,42 € |
| 4.000 | 0,87804 € | 3.512,16 € |
| 6.000 | 0,86793 € | 5.207,58 € |
| 10.000 | 0,85674 € | 8.567,40 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |

