


TPS7A5401RPSR | |
|---|---|
DigiKey Part Number | 296-TPS7A5401RPSRTR-ND - Tape & Reel (TR) 296-TPS7A5401RPSRCT-ND - Cut Tape (CT) 296-TPS7A5401RPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5401RPSR |
Description | IC REG LIN POS ADJ 4A 12-VQFN-HR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 12-VQFN-HR (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5401RPSR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 42dB ~ 39dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 12-VFQFN |
Voltage - Output (Max) | Supplier Device Package 12-VQFN-HR (2.2x2.5) |
Voltage Dropout (Max) 0.565V @ 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,68800 € | 26,88 € |
| 25 | 2,47200 € | 61,80 € |
| 100 | 2,23370 € | 223,37 € |
| 250 | 2,12004 € | 530,01 € |
| 500 | 2,11030 € | 1.055,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,92555 € | 5.776,65 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,16520 € |





