
OPA4990IDR | |
|---|---|
DigiKey Part Number | 296-OPA4990IDRTR-ND - Tape & Reel (TR) 296-OPA4990IDRCT-ND - Cut Tape (CT) 296-OPA4990IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4990IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4990IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 120µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,54400 € | 38,60 € |
| 100 | 1,38490 € | 138,49 € |
| 250 | 1,30908 € | 327,27 € |
| 500 | 1,26338 € | 631,69 € |
| 1.000 | 1,22576 € | 1.225,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18605 € | 2.965,12 € |
| 5.000 | 1,16211 € | 5.810,55 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |






