


TPS7A1633QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-36853-2-ND - Tape & Reel (TR) 296-36853-1-ND - Cut Tape (CT) 296-36853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1633QDGNRQ1 |
Description | IC REG LIN 3.3V 100MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1633QDGNRQ1 Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | PSRR 50dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 60V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package 8-HVSSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04900 € | 30,49 € |
| 25 | 2,80720 € | 70,18 € |
| 100 | 2,54220 € | 254,22 € |
| 250 | 2,41736 € | 604,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21066 € | 5.526,65 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,69170 € |

