


DRV5021A1QDBZT | |
|---|---|
DigiKey Part Number | 296-53027-2-ND - Tape & Reel (TR) 296-53027-1-ND - Cut Tape (CT) 296-53027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5021A1QDBZT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5021A1QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.4mT Trip, 0.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57288 € | 143,22 € |
| 500 | 0,54998 € | 274,99 € |
| 750 | 0,53748 € | 403,11 € |
| 1.250 | 0,52262 € | 653,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,66520 € | 16,63 € |
| 50 | 0,63440 € | 31,72 € |
| 100 | 0,60640 € | 60,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,88400 € | 4,42 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,75280 € | 18,82 € |
| 50 | 0,70180 € | 35,09 € |
| 100 | 0,65410 € | 65,41 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

