
TPS7A0222DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0222DQNRTR-ND - Tape & Reel (TR) 296-TPS7A0222DQNRCT-ND - Cut Tape (CT) 296-TPS7A0222DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0222DQNR |
Description | IC REG LINEAR 2.2V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,73720 € | 18,43 € |
| 100 | 0,65300 € | 65,30 € |
| 250 | 0,61276 € | 153,19 € |
| 500 | 0,58846 € | 294,23 € |
| 1.000 | 0,56848 € | 568,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29661 € | 889,83 € |
| 6.000 | 0,28927 € | 1.735,62 € |
| 9.000 | 0,28559 € | 2.570,31 € |
| 15.000 | 0,28151 € | 4.222,65 € |
| 21.000 | 0,27913 € | 5.861,73 € |
| 30.000 | 0,27684 € | 8.305,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |

