


TPS79933YZUT | |
|---|---|
DigiKey Part Number | 296-TPS79933YZUTTR-ND - Tape & Reel (TR) 296-TPS79933YZUTCT-ND - Cut Tape (CT) 296-TPS79933YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79933YZUT |
Description | IC REG LINEAR 3.3V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,57720 € | 14,43 € |
| 100 | 0,50900 € | 50,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47648 € | 119,12 € |
| 500 | 0,45680 € | 228,40 € |
| 750 | 0,44695 € | 335,21 € |
| 1.250 | 0,43604 € | 545,05 € |
| 1.750 | 0,42966 € | 751,90 € |
| 2.500 | 0,42353 € | 1.058,83 € |
| 6.250 | 0,41032 € | 2.564,50 € |
| 12.500 | 0,40236 € | 5.029,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |




