


TPS79933YZUR | |
|---|---|
DigiKey Part Number | 296-41779-2-ND - Tape & Reel (TR) 296-41779-1-ND - Cut Tape (CT) 296-41779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79933YZUR |
Description | IC REG LINEAR 3.3V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933YZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48760 € | 12,19 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,40052 € | 100,13 € |
| 500 | 0,38352 € | 191,76 € |
| 1.000 | 0,36953 € | 369,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28118 € | 843,54 € |
| 6.000 | 0,27415 € | 1.644,90 € |
| 9.000 | 0,27063 € | 2.435,67 € |
| 15.000 | 0,26673 € | 4.000,95 € |
| 21.000 | 0,26445 € | 5.553,45 € |
| 30.000 | 0,26226 € | 7.867,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |


