Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79921YZUT

DigiKey Part Number
296-32581-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79921YZUT
Description
IC REG LINEAR 2.1V 200MA 5-DSBGA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS79921YZUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.509 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.509In Stock
Ships from Rochester Electronics, LLC