
VSP2590ZWVR | |
|---|---|
DigiKey Part Number | 296-24637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP2590ZWVR |
Description | IC AFE 2 CHAN 16BIT 159NFBGA |
Customer Reference | |
Detailed Description | 2 Channel AFE 16 Bit 340 mW 159-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | VSP2590ZWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 2 | |
Power (Watts) | 340 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 159-TFBGA | |
Supplier Device Package | 159-NFBGA (8x8) | |
Base Product Number |

