
TPS78101EVM-339 | |
|---|---|
DigiKey Part Number | 296-31292-ND |
Manufacturer | |
Manufacturer Product Number | TPS78101EVM-339 |
Description | EVAL BOARD FOR TPS78101 |
Customer Reference | |
Detailed Description | TPS78101, TPS781330220 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.2V or 3.3V, 3V | |
Current - Output | 150mA, 150mA | |
Voltage - Input | 2.2V ~ 5.5V | |
Regulator Type | Positive Fixed and Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS78101, TPS781330220 | |
Note | - | |
Base Product Number |



