


TPS73118DBVR | |
|---|---|
DigiKey Part Number | 296-27059-2-ND - Tape & Reel (TR) 296-27059-1-ND - Cut Tape (CT) 296-27059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73118DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73118DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69640 € | 17,41 € |
| 100 | 0,61620 € | 61,62 € |
| 250 | 0,57780 € | 144,45 € |
| 500 | 0,55470 € | 277,35 € |
| 1.000 | 0,53569 € | 535,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51219 € | 1.536,57 € |
| 6.000 | 0,50070 € | 3.004,20 € |
| 9.000 | 0,49493 € | 4.454,37 € |
| 15.000 | 0,48856 € | 7.328,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |









