


TPS72733DSER | |
|---|---|
DigiKey Part Number | 296-41865-2-ND - Tape & Reel (TR) 296-41865-1-ND - Cut Tape (CT) 296-41865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72733DSER |
Description | IC REG LINEAR 3.3V 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72733DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37700 € | 37,70 € |
| 250 | 0,35176 € | 87,94 € |
| 500 | 0,33652 € | 168,26 € |
| 1.000 | 0,32396 € | 323,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30847 € | 925,41 € |
| 6.000 | 0,30088 € | 1.805,28 € |
| 9.000 | 0,29708 € | 2.673,72 € |
| 15.000 | 0,29287 € | 4.393,05 € |
| 21.000 | 0,29041 € | 6.098,61 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |







