Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72711YFFR

DigiKey Part Number
296-27547-2-ND - Tape & Reel (TR)
296-27547-1-ND - Cut Tape (CT)
296-27547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72711YFFR
Description
IC REG LINEAR 1.1V 250MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS72711YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
85dB ~ 45dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 221.290 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29068 €872,04 €
6.0000,28346 €1.700,76 €
9.0000,27983 €2.518,47 €
15.0000,27583 €4.137,45 €
21.0000,27349 €5.743,29 €
30.0000,27123 €8.136,90 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €

Other Suppliers on DigiKey

221.290In Stock
Ships from Rochester Electronics, LLC