TPS720102YZUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,08000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS720102YZUR

DigiKey Part Number
296-TPS720102YZURTR-ND - Tape & Reel (TR)
296-TPS720102YZURCT-ND - Cut Tape (CT)
296-TPS720102YZURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS720102YZUR
Description
IC REG LIN 1.02V 350MA 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33)
Datasheet
 Datasheet
EDA/CAD Models
TPS720102YZUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
1.02V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
Current - Quiescent (Iq)
38 µA
Current - Supply (Max)
80 µA
PSRR
85dB ~ 50dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
5-DSBGA (0.96x1.33)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40296 €1.208,88 €
6.0000,39352 €2.361,12 €
9.0000,38879 €3.499,11 €
15.0000,38355 €5.753,25 €
21.0000,38048 €7.990,08 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €