
TPS65921B1ZQZ | |
|---|---|
DigiKey Part Number | 296-28306-ND |
Manufacturer | |
Manufacturer Product Number | TPS65921B1ZQZ |
Description | IC PWR MGMT 4 LDO TXRX 120BGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 120-BGA Microstar Junior (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65921B1ZQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 300µA | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-VFBGA | |
Supplier Device Package | 120-BGA Microstar Junior (6x6) | |
Base Product Number |

