
TPS6590378ZWST | |
|---|---|
DigiKey Part Number | 296-48205-2-ND - Tape & Reel (TR) 296-48205-1-ND - Cut Tape (CT) 296-48205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6590378ZWST |
Description | TPS6590378ZWST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6590378ZWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 11,35000 € | 113,50 € |
| 25 | 10,61200 € | 265,30 € |
| 100 | 9,80010 € | 980,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,41312 € | 2.353,28 € |
| 500 | 9,17984 € | 4.589,92 € |
| 750 | 9,06304 € | 6.797,28 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 16,73100 € |



