TPS65810RTQT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.701
Unit Price: 2,02000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 54.655
Unit Price: 2,79000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 10.880
Unit Price: 2,12000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.870
Unit Price: 2,03000 €
Datasheet
Battery Multi-Function Controller IC Lithium Ion/Polymer 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65810RTQT

DigiKey Part Number
296-19645-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65810RTQT
Description
IC BATT MFUNC LI-ION 1CELL 56QFN
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS65810RTQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.180 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.180In Stock
Ships from Rochester Electronics, LLC